Reference Only
IKE223KY3
Keylock Switches KEY SELECTOR SW (3 POS.SR) REM. 0.
Datasheet
IKE223KY3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Keylock Switches | |
| Number of Positions | 3 Position | |
| Current Rating | 6 A, 10 A | |
| Illuminated | Non-Illuminated | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2492709-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.37 | $3,348.00 | |
| $8.12 | $4,060.00 | |
| $7.93 | $7,930.00 |
Need more?