Reference Only

IAC-15

I/O Modules 90-140VAC/VDC input 15VDC output yellow.

Manufacturer:

Mfr Part:
IAC-15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Modules
ProductAnalog Input Modules
Input Voltage15 V
Input Current6 mA
Output Voltage30 V
Output Current50 mA
Housing ColorYellow
Output TypeDC
Termination StyleTerminal
Isolation4000 V
Product TypeI/O Modules
SeriesIAC
SubcategoryI/O Modules
Part # Aliases1393028-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$22.39$8,956.00
$22.00$11,000.00
Need more?