Reference Only

HTU21D

Board Mount Humidity Sensors I.C 21DF RH/T DIGITAL MODULE.

Manufacturer:

Mfr Part:
HTU21D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy+/- 3 %
Mounting StyleSMD/SMT
Output TypeDigital
Interface TypeI2C
Resolution12 bit
Operating Supply Current10 mA
Supply Voltage - Min1.5 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDFN-EP-6
PackagingReel
Description/FunctionHumidity sensor with temperature output
Product TypeBoard Mount Humidity Sensors
ProductHumidity Sensor
SeriesHTU21D
SubcategorySensors
Part # AliasesHPP845E031R4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.64$9,168.00
Need more?