Reference Only

HTS549-U

Heat Sinks

Manufacturer:

Mfr Part:
HTS549-U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forBGA
Mounting StyleSMD/SMT
Heatsink MaterialAluminum
Fin StyleExtruded Radial Fin
Length1.35 in
Width0.367 in
Height9.32 mm
TypeComponent
ColorBlack
ComplianceUL
Product TypeHeat Sinks
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?