HTS501-P TE Connectivity / AMP

HTS501-P

Obsolete
Heat Sinks HTS501-P=HS ASSY PPA

Manufacturer:

Mfr Part:
HTS501-P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Sinks
ProductHeat Sink Assemblies
Designed forBGA
Mounting StyleSMD/SMT
Heatsink MaterialAluminum
Fin StyleExtruded Radial Fin
Height9.06 mm
TypeComponent
ColorBlack
Product TypeHeat Sinks
SubcategoryHeat Sinks
Part # Aliases1542003-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?