
HTM2500
Obsolete
Humidity Sensors - Industrial -40 to 105 Oper Temp 12 VDC Supply Volt
Datasheet
HTM2500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 3 % to +/- 5 % | |
| Temperature Range | - 30 C to + 70 C | |
| Operating Supply Current | 400 uA | |
| Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Industrial Humidity Sensors | |
| Response Time | 5 s | |
| Series | HTM2500LF | |
| Subcategory | Sensors | |
| Part # Aliases | HPP809A001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?