HTF3226LF TE Connectivity / Measurement Specialties

HTF3226LF

Obsolete
Board Mount Humidity Sensors -40 to 85 Oper Temp 7 VDC Supply Volt

Manufacturer:

Mfr Part:
HTF3226LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 99 %
RH Accuracy+/- 5 % to +/- 10 %
Operating Supply Current100 uA
Supply Voltage - Min3.1 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Product TypeBoard Mount Humidity Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?