Reference Only

HTDM020USP

Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
HTDM020USP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure20 mbar
Accuracy1 %
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage4.75 V to 5.25 V
Port TypeDual Axial Barbed
Resolution15 bit
Package / CaseSMD-8
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
Burst Pressure300 mbar
Output Voltage5 V
Pin Count8
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?