Reference Only
HSC300R15J
Wirewound Resistors - Chassis Mount HSC300 R15 5%.
Datasheet
HSC300R15J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Resistance | 150 mOhms | |
| Power Rating | 300 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Voltage Rating | 2.5 kV | |
| Termination Style | Screw | |
| Height | 41 mm | |
| Length | 180 mm | |
| Width | 71.4 mm | |
| Packaging | Bulk | |
| Resistance | 150 mOhms | |
| Power Rating | 300 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 180 mm | |
| Width | 71.4 mm | |
| Height | 41 mm | |
| Series | HS | |
| Packaging | Bulk | |
| Application | Balancing Resistor | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 4-1630027-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.65 | $1,093.00 | |
| $50.08 | $1,302.08 | |
| $48.93 | $2,446.50 | |
| $46.55 | $4,655.00 | |
| $45.03 | $11,257.50 |
Need more?