Reference Only
HSC250510RJ
Wirewound Resistors - Chassis Mount HSC250 510R 5%.
Datasheet
HSC250510RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Resistance | 510 Ohms | |
| Power Rating | 250 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Voltage Rating | 2.2 kV | |
| Termination Style | Screw | |
| Height | 42 mm | |
| Length | 109 mm | |
| Width | 73 mm | |
| Packaging | Bulk | |
| Resistance | 510 Ohms | |
| Power Rating | 250 W | |
| Voltage Rating | 2.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 109 mm | |
| Width | 73 mm | |
| Height | 42 mm | |
| Series | HS | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 3-1630024-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.85 | $1,297.00 | |
| $60.38 | $1,569.88 | |
| $59.55 | $2,977.50 | |
| $58.76 | $5,876.00 |
Need more?