Reference Only

HS1101LF

Obsolete
Board Mount Humidity Sensors -60 to 140 Oper Temp 10 VAC Supply Volt

Manufacturer:

Mfr Part:
HS1101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range1 % to 99 %
RH Accuracy+/- 1 %
Mounting StyleThrough Hole
Supply Voltage - Max10 V
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 140 C
PackagingBulk
Product TypeBoard Mount Humidity Sensors
SeriesHS1101LF
SubcategorySensors
Part # AliasesHPP801A031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?