Reference Only

HPP815A535

Obsolete
Board Mount Humidity Sensors GAS MEASURE SENSOR HTG3515CH

Manufacturer:

Mfr Part:
HPP815A535

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
Operating Supply Current1.2 mA
Supply Voltage - Min4.75 V
Supply Voltage - Max5.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Product TypeBoard Mount Humidity Sensors
SeriesHTG3500
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026806000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?