
HPP805C031
Obsolete
Temperature Sensor Modules GAS MEASURE SENSOR HM1520LF
Datasheet
HPP805C031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Temperature Sensor Modules | |
| Type | Humidity Sensor | |
| Temperature Range | - 40 C to + 60 C | |
| Interface Type | Wire | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 60 C | |
| Accuracy | +/- 5 % | |
| Dimensions | 59.5 mm x 11.4 mm | |
| Operating Supply Current | 1.4 mA | |
| Packaging | Bulk | |
| Product Type | Temperature Sensor Modules | |
| Resolution | 0.4 % | |
| Series | HM1520LF | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026806000 |
| TARIC | 9026808000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?