Reference Only
HPBA005B250R050E
Wirewound Resistors - Chassis Mount HPBA 0.5HP 250R 150%/230V 50%.
Datasheet
HPBA005B250R050E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 250 Ohms | |
| Tolerance | 10 % | |
| Voltage Rating | 230 V | |
| Termination Style | Screw | |
| Height | 127 mm | |
| Length | 178 mm | |
| Width | 305 mm | |
| Resistance | 250 Ohms | |
| Voltage Rating | 230 V | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Length | 178 mm | |
| Width | 305 mm | |
| Height | 127 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 1-2176470-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $597.25 | $2,986.25 | |
| $508.60 | $5,086.00 |
Need more?