Reference Only
HMUM350DU7P
Obsolete
Board Mount Pressure Sensors Digital Sensor
Datasheet
HMUM350DU7P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 0 bar to 350 mbar | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Axial Barbed, Opposite Sides | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 12 V | |
| Series | HMUM | |
| Packaging | Bulk | |
| Output Voltage | 100 mV | |
| Pin Count | 4 | |
| Port Size | 4.8 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?