Reference Only

HMUB010DU7P

Board Mount Pressure Sensors Digital Sensor

Manufacturer:

Mfr Part:
HMUB010DU7P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure0 bar to 10 bar
Accuracy0.1 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Axial Barbed, Opposite Sides
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max12 V
SeriesHMUB
PackagingBulk
Output Voltage100 mV
Pin Count4
Port Size4.8 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?