Reference Only

HMS1201S111P

Low Signal Relays - PCB 36V 2A 2.64Kohm DPDT.

Manufacturer:

Mfr Part:
HMS1201S111P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeMiniature
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
Enclosure TypeHermetically Sealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases3-1617039-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?