Reference Only

HMB1201K01M

Low Signal Relays - PCB 26.5V 2A 2 Form C (DPDT) 2 CO.

Manufacturer:

Mfr Part:
HMB1201K01M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeMiniature
Relay Contact Form2 Form C (DPDT-NO, NC)
Coil TypeNon-Latching
Contact TerminationSolder Lug
SeriesHMB Half-Size
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases2-1617038-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 37 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.37$4,971.69
$132.91$6,645.50
Need more?