Reference Only

HMB1201G01M

Low Signal Relays - PCB 2FormC DPDT 12VDC 2A.

Manufacturer:

Mfr Part:
HMB1201G01M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeNon-Latching
Power Consumption900 mW
Contact TerminationSolder Lug
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1617038-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 34 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.92$3,975.28
Need more?