Reference Only
HMAM250UZ7H5
Obsolete
Board Mount Pressure Sensors Digital Sensor
Datasheet
HMAM250UZ7H5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 0 bar to 250 mbar | |
| Accuracy | 1.5 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 5 V | |
| Port Type | Single Axial Barbed | |
| Resolution | 12 bit | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.2 V | |
| Series | HMAM | |
| Packaging | Bulk | |
| Operating Supply Current | 5.3 mA | |
| Output Voltage | 4.5 V | |
| Pin Count | 8 | |
| Port Size | 4.8 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?