Reference Only

HFW4A1196S01

Low Signal Relays - PCB 26.5VDC 4A.

Manufacturer:

Mfr Part:
HFW4A1196S01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeMilitary/Aerospace
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating4 A
Coil TypeNon-Latching
Contact TerminationSolder Hook
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617036-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.61$4,917.08
Need more?