Reference Only
HF6 94
High Frequency / RF Relays
Datasheet
HF6 94 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Current | 23.35 mA | |
| Coil Resistance | 257 Ohms | |
| Coil Type | Dual Coil Latching | |
| Coil Voltage | 6 VDC | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Insertion Loss | - 0.15 dB | |
| Isolation | - 60 dB | |
| Power Consumption | 158 mW | |
| Product Type | High Frequency Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?