Reference Only
HF3 76
High Frequency / RF Relays HI FREQ SPDT 50 OHM 70MW12V BIST 1COIL.
Datasheet
HF3 76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Coil Type | Latching | |
| Power Consumption | 140 mW | |
| Isolation | - 72 dB | |
| Insertion Loss | - 0.12 dB | |
| Packaging | Reel | |
| Coil Current | 5.83 mA | |
| Coil Resistance | 2.057 kOhms | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1462051-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.44 | $6,176.00 |
Need more?