Reference Only

HF3 46

High Frequency / RF Relays HI FREQ SPDT 75 OHM 140MW12V BIST 2COIL.

Manufacturer:

Mfr Part:
HF3 46

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating2 A
Contact TerminationSMD/SMT
Coil TypeDual Coil Latching
Power Consumption140 mW
Isolation- 72 dB
Insertion Loss- 0.12 dB
PackagingReel
Coil Current11.67 mA
Coil Resistance1.028 kOhms
Product TypeHigh Frequency Relays
SubcategoryRelays
Part # Aliases1-1462050-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$16.98$13,584.00
Need more?