Reference Only
HF3 43
Obsolete
High Frequency / RF Relays HI FREQ SPDT 75 OHM 140MW 5V BIST 2COIL
Datasheet
HF3 43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Packaging | Reel | |
| Coil Current | 28.09 mA | |
| Coil Resistance | 178 Ohms | |
| Coil Type | Dual Coil Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Insertion Loss | - 0.12 dB | |
| Isolation | - 72 dB | |
| Moisture Sensitive | Yes | |
| Power Consumption | 140 mW | |
| Product Type | High Frequency Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Subcategory | Relays | |
| Part # Aliases | 1-1462050-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?