Reference Only

HF3 07

High Frequency / RF Relays HI FREQ SPDT 75 OHM 140MW24V MONO

Manufacturer:

Mfr Part:
HF3 07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating2 A
Contact TerminationSMD/SMT
Coil TypeNon-Latching
Power Consumption140 mW
Isolation- 72 dB
Insertion Loss- 0.12 dB
PackagingReel
Coil Current5.83 mA
Coil Resistance4.114 kOhms
Product TypeHigh Frequency Relays
SubcategoryRelays
Part # Aliases1462050-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?