Reference Only

HF1201D00

Low Signal Relays - PCB HF 1/2 SIZE RELAY.

Manufacturer:

Mfr Part:
HF1201D00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeNon-Polarized
Coil Voltage26.5 VDC to 32 VDC
Contact Current Rating2 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1-1617024-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.10$3,538.60
Need more?