Reference Only

HD36-18-20PN-072

Automotive Connectors PLG, 20P, AL, N, THD ADPT,DRAI

Manufacturer:

Mfr Part:
HD36-18-20PN-072

TTI Part:
HD36-18-20PN-072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesHD30
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Current Rating7.5 A, 13 A
Height65.28 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Locking MechanismIntegrated in Housing
MaterialAluminum
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 VDC
Width42.97 mm
Wire Gauge Range22 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?