Reference Only

HCP26DTE1Q04

Basic / Snap Action Switches HCP26A, Hvt Force, 0.250 Term. Small LVR.

Manufacturer:

Mfr Part:
HCP26DTE1Q04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesHCP
Contact FormSPDT
Switch FunctionON - OFF
ActuatorLever
Current Rating26 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force340 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
PackagingTray
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # Aliases2435262-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.17$1,585.00
$3.06$3,060.00
$3.02$6,040.00
Need more?