Reference Only

HCP20DTE2H04

Basic / Snap Action Switches HCP20A, Hvy Force, 0.250 Term. Norm. LVR.

Manufacturer:

Mfr Part:
HCP20DTE2H04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesHCP
Contact FormSPDT
Switch FunctionON - OFF
ActuatorLever
Current Rating20 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force160 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
PackagingTray
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # Aliases2435261-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.03$1,515.00
$2.97$2,970.00
$2.80$5,600.00
Need more?