Reference Only
HCL130J18RCX
Wirewound Resistors - Chassis Mount HCL130 70W 18R 5% Cable 150mm.
Datasheet
HCL130J18RCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HCL | |
| Resistance | 18 Ohms | |
| Power Rating | 70 W | |
| Tolerance | 5 % | |
| Voltage Rating | 848 V | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Wire Lead | |
| Height | 7.25 mm | |
| Length | 130 mm | |
| Width | 115 mm | |
| Packaging | Bulk | |
| Resistance | 18 Ohms | |
| Power Rating | 70 W | |
| Voltage Rating | 848 V | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 130 mm | |
| Width | 115 mm | |
| Height | 7.25 mm | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | HCL | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 1-2176489-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.35 | $2,467.50 | |
| $46.93 | $4,693.00 | |
| $46.09 | $11,522.50 |
Need more?