Reference Only
HCF69273BN-60A
Antennas .
Datasheet
HCF69273BN-60A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | SMA Male | |
| Cable Length | 60.8 cm | |
| Cable Type | Ultralink 092463 | |
| Frequency Range | 698 MHz to 960 MHz, 1.69 GHz to 2.7 GHz | |
| Gain | 1.5 dB, 1.2 dB, 3.3 dB, 3.4 dB, 3.6 dB, 3.5 dB, 3.8 dB | |
| Height | 80 mm | |
| Impedance | 50 Ohms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Bands | 9 Band | |
| Polarization | Vertical | |
| Power Rating | 10 W | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Subcategory | Antennas | |
| VSWR | 2.6:1, 2.0:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.73 | $1,549.20 | |
| $37.93 | $4,551.60 | |
| $37.26 | $10,432.80 |
Need more?