Reference Only
HCF216J150RJ
Wirewound Resistors - Chassis Mount HCF216 200W 150R 5% LEAD.
Datasheet
HCF216J150RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 150 Ohms | |
| Power Rating | 200 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 200 PPM / C | |
| Voltage Rating | 1.1 kV | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Wire Lead | |
| Height | 15 mm | |
| Length | 216 mm | |
| Width | 76 mm | |
| Resistance | 150 Ohms | |
| Power Rating | 200 W | |
| Voltage Rating | 1.1 kV | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 216 mm | |
| Width | 76 mm | |
| Height | 15 mm | |
| Maximum Operating Temperature | + 275 C | |
| Features | Aluminium Housed Braking Resistor | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 2176445-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.52 | $755.20 | |
| $69.34 | $1,733.50 | |
| $66.63 | $3,331.50 | |
| $62.82 | $6,282.00 |
Need more?