Reference Only

HCEM100DUE8P3

Board Mount Pressure Sensors HCEM100DUE8P3; PRES; 0..100mbar; 2V; 3V.

Manufacturer:

Mfr Part:
HCEM100DUE8P3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure100 mbar
Accuracy1 %
Output TypeDigital, Analog
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage3 V
Port TypeBarbed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.3 V
Supply Voltage - Min2.7 V
Pin Count8
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # Aliases2003432-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?