Reference Only
HC5881
Mounting Hardware BAT 1/4" UNC BOLT/WASHER ASSMB.
Datasheet
HC5881 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Mounting Hardware | |
| Product | Screws & Fasteners | |
| Type | Washer | |
| Material | Steel | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 7318290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $286.00 | |
| $2.50 | $625.00 | |
| $2.43 | $1,215.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com