Reference Only
HC3-5B
High Frequency / RF Relays HC3-5B=HC RELAY.
Datasheet
HC3-5B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Power Consumption | 391 mW | |
| Series | HC 100 Grid Relay | |
| Coil Resistance | 64 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7-1617531-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.52 | $4,278.68 | |
| $71.15 | $7,115.00 |
Need more?