Reference Only
HC-6
Industrial Relays 1FormA SPST 26.5VDC.
Datasheet
HC-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Mounting Style | Panel Mount | |
| Coil Termination | Turret | |
| Coil Voltage | 26.5 VDC | |
| Contact Termination | Turret | |
| Relay Contact Form | SPST (1 Form A), SPST (1 Form B) | |
| Subcategory | Relays | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Part # Aliases | 6-1618274-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,052.75 | $30,527.50 |
Need more?