Reference Only
HB3330MFZRE
Thick Film Resistors - Through Hole HB03RE 330M 1%100PPM.
Datasheet
HB3330MFZRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HB | |
| Resistance | 330 MOhms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 15 kV | |
| Length | 52 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 10.4 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | High Value, High Voltage Resistors | |
| Width | 3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 2-1625959-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.11 | $10,110.00 |
Need more?