Reference Only
HB120MFZRE
Thick Film Resistors - Through Hole HB01RE 20M 1% 100PPM.
Datasheet
HB120MFZRE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HB | |
| Resistance | 20 MOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 7.5 kV | |
| Length | 26.5 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 10.4 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | High Value, High Voltage Resistors | |
| Width | 3 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | 1-1625958-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?