H816K5BYA TE Connectivity / Holsworthy

H816K5BYA

Metal Film Resistors - Through Hole H8 16K5 0.1% 15PPM.

Manufacturer:

Mfr Part:
H816K5BYA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH8
Resistance16.5 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.5 mm
Length7.2 mm
Termination StyleAxial
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases1-1879665-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$530.00
$0.99$990.00
$0.92$9,200.00
Need more?