H816K2BCA TE Connectivity / Holsworthy

H816K2BCA

Metal Film Resistors - Through Hole H8 16K2 0.1% 50PPM.

Manufacturer:

Mfr Part:
H816K2BCA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH8
Resistance16.2 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.5 mm
Length7.2 mm
Termination StyleAxial
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases1-1879685-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.707$353.50
$0.682$3,410.00
$0.615$6,150.00
Need more?