Reference Only

H8102KBYA

Metal Film Resistors - Through Hole H8 102K 0.1% 15PPM.

Manufacturer:

Mfr Part:
H8102KBYA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH8
Resistance102 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.7 mm
Length7.2 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors
TypePrecision Resistor
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases8-1879665-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$505.00
$0.94$940.00
$0.87$8,700.00
Need more?