Reference Only

H4P26K1DCA

Metal Film Resistors - Through Hole H4P 26K1 0.5% 50PPM.

Manufacturer:

Mfr Part:
H4P26K1DCA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH4P
Resistance26.1 kOhms
Power Rating1 W
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter3.7 mm
Length10.5 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors
TypePrecision Resistor
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases6-1879640-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$470.00
$0.94$940.00
$0.87$8,700.00
Need more?