H4249RBYA TE Connectivity / Holsworthy

H4249RBYA

Metal Film Resistors - Through Hole H4 249R 0.1% 15PPM.

Manufacturer:

Mfr Part:
H4249RBYA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH4
Resistance249 Ohms
Power Rating500 mW (1/2 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.7 mm
Length10 mm
Termination StyleAxial
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases3-1879658-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$610.00
$1.09$5,450.00
$1.04$10,400.00
Need more?