H4115RBYA TE Connectivity / Holsworthy

H4115RBYA

Metal Film Resistors - Through Hole H4 115R 0.1% 15PPM.

Manufacturer:

Mfr Part:
H4115RBYA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesH4
Resistance115 Ohms
Power Rating500 mW (1/2 W)
Tolerance0.1 %
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter3.7 mm
Length10 mm
Termination StyleAxial
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # Aliases1879658-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$730.00
$1.41$1,410.00
$1.37$3,425.00
$1.31$6,550.00
Need more?