Reference Only

H1131000501-000

Heavy Duty Power Connectors HPC-350-095-F-P-OR-01-A.

Manufacturer:

Mfr Part:
H1131000501-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1.5 kV
Housing MaterialNylon
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingTray
Flammability RatingUL 94 V-0
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StylePanel Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.65$2,065.00
$19.32$5,023.20
$18.45$9,225.00
Need more?