Reference Only
H1111000301-000
DC Power Connectors HPC 200A plug orange 50sqmm.
Datasheet
H1111000301-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Current Rating | 200 A | |
| Voltage Rating | 1.5 kV | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.73 | $3,551.40 | |
| $18.19 | $4,911.30 | |
| $17.07 | $8,705.70 |
Need more?