
H11024
Desktop AC Adapters .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Power | 25 W | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 2.5 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| Efficiency | 72 % | |
| Connector A Polarity | Center Positive | |
| Height | 36 mm | |
| Length | 108 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Desktop | |
| Output Current-Channel 2 | 800 mA | |
| Output Current-Channel 3 | 300 mA | |
| Output Voltage-Channel 2 | 12 V | |
| Output Voltage-Channel 3 | - 12 V | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $422.09 | $1,266.27 | |
| $392.41 | $1,962.05 | |
| $381.81 | $3,818.10 | |
| $379.80 | $9,495.00 |
Need more?