Reference Only

H101100130A-000

DC Power Connectors HPC 200A receptacle black.

Manufacturer:

Mfr Part:
H101100130A-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC Power Connectors
ProductReceptacles
Mounting StyleCable
Current Rating200 A
Voltage Rating1.5 kV
ColorBlack
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.60$1,728.00
$9.09$2,454.30
$8.67$4,421.70
$8.26$8,425.20
Need more?