Reference Only

GTAP-1(B72)

Terminals GEL CLOSURE W/2-IN 2-OUT CON #14-2.

Manufacturer:

Mfr Part:
GTAP-1(B72)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeDirect Burial
Termination StylePress Fit
GenderFemale
InsulationInsulated
Wire Gauge Min14 AWG
Wire Gauge Max2 AWG
ColorBlack
SeriesGTAP
Length70 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV
Width41 mm
Part # Aliases888615-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$31.39$2,260.08
$30.97$8,919.36
Need more?